


MCXE246VLH | |
|---|---|
DigiKey Part Number | 568-MCXE246VLH-ND |
Manufacturer | |
Manufacturer Product Number | MCXE246VLH |
Description | 112MHZ, CORTEX-M4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F MCX Microcontroller IC 32-Bit 112MHz 1MB (1M x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 112MHz | |
Connectivity | CANbus, I2C, SPI, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 32x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 € | 7,16 € |
| 10 | 5,55400 € | 55,54 € |
| 25 | 5,15160 € | 128,79 € |
| 160 | 4,59444 € | 735,11 € |
| 320 | 4,45038 € | 1.424,12 € |
| 640 | 4,33178 € | 2.772,34 € |
| 1.120 | 4,25154 € | 4.761,72 € |
| Unit Price without VAT: | 7,16000 € |
|---|---|
| Unit Price with VAT: | 8,52040 € |

