
MCXA346VLL | |
|---|---|
DigiKey Part Number | 568-MCXA346VLL-ND |
Manufacturer | |
Manufacturer Product Number | MCXA346VLL |
Description | 180MHZ, CORTEX-M33 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F MCX A Microcontroller IC 32-Bit 180MHz 1MB (1M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33F | |
Core Size | 32-Bit | |
Speed | 180MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, LVD/HVD, POR, PWM, WDT | |
Number of I/O | 86 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 64x16b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,26000 € | 4,26 € |
| 10 | 3,24100 € | 32,41 € |
| 25 | 2,98800 € | 74,70 € |
| 100 | 2,70890 € | 270,89 € |
| 450 | 2,50689 € | 1.128,10 € |
| 900 | 2,43891 € | 2.195,02 € |
| 1.350 | 2,40488 € | 3.246,59 € |
| 2.700 | 2,35496 € | 6.358,39 € |
| Unit Price without VAT: | 4,26000 € |
|---|---|
| Unit Price with VAT: | 5,06940 € |




