



MCXA153VFM | |
|---|---|
DigiKey Part Number | 568-MCXA153VFM-ND |
Manufacturer | |
Manufacturer Product Number | MCXA153VFM |
Description | IC MCX 96MHZ SGL CR 128KB QFN32 |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 MCX A Microcontroller IC 32-Bit 96MHz 128KB (128K x 8) FLASH 32-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 96MHz | |
Connectivity | I2C, I3C, SPI, UART/USART, USB | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 1x12b; D/A 1x8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 10 | 2,18900 € | 21,89 € |
| 25 | 2,09480 € | 52,37 € |
| 100 | 2,02720 € | 202,72 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,89130 € |

