


MCIMX7U5DVP07SD | |
|---|---|
DigiKey Part Number | 568-MCIMX7U5DVP07SD-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX7U5DVP07SD |
Description | IC MPU I.MX7ULP 720MHZ 393VFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC i.MX7ULP 2 Core, 32-Bit 720MHz 393-VFBGA (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A7 | |
Number of Cores/Bus Width | 2 Core, 32-Bit | |
Speed | 720MHz | |
Co-Processors/DSP | ARM® Cortex®-M4 | |
RAM Controllers | LPDDR2, LPDDR3 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | MIPI-DSI | |
Ethernet | - | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | - | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Security Features | Crypto/TRNG, eFuses/OTP, Secure Fuse, uHAB/HAB-Secure Boot | |
Mounting Type | Surface Mount | |
Package / Case | 393-LFBGA | |
Supplier Device Package | 393-VFBGA (14x14) | |
Additional Interfaces | FlexIO, GPIO, I2C, I2S, SPI, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | 11,39171 € | 1.731,54 € |
| Unit Price without VAT: | 11,39171 € |
|---|---|
| Unit Price with VAT: | 13,55613 € |

