MCIMX6G3DVM05AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 0
Unit Price: 11,46657 €
Datasheet
ARM® Cortex®-A7 Microprocessor IC i.MX6UL 1 Core, 32-Bit 528MHz 289-MAPBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-A7 Microprocessor IC i.MX6UL 1 Core, 32-Bit 528MHz 289-MAPBGA (14x14)

MCIMX6G3DVM05AA

DigiKey Part Number
MCIMX6G3DVM05AA-ND
Manufacturer
Manufacturer Product Number
MCIMX6G3DVM05AA
Description
IC MPU I.MX6UL 528MHZ 289MAPBGA
Customer Reference
Detailed Description
ARM® Cortex®-A7 Microprocessor IC i.MX6UL 1 Core, 32-Bit 528MHz 289-MAPBGA (14x14)
Datasheet
 Datasheet
EDA/CAD Models
MCIMX6G3DVM05AA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
ARM® Cortex®-A7
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
528MHz
Co-Processors/DSP
Multimedia; NEON™ SIMD
RAM Controllers
LPDDR2, DDR3, DDR3L
Graphics Acceleration
No
Display & Interface Controllers
LCD, LVDS
Ethernet
10/100Mbps (2)
SATA
-
USB
USB 2.0 + PHY (2)
Voltage - I/O
1.2V, 1.35V, 1.5V, 1.8V, 2.5V, 2.8V, 3.3V
Operating Temperature
0°C ~ 95°C (TJ)
Security Features
ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS
Mounting Type
Surface Mount
Package / Case
289-LFBGA
Supplier Device Package
289-MAPBGA (14x14)
Additional Interfaces
CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, QSPI, SAI, SPI, SSI, S/PDIF, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.106 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6.106In Stock
Ships from Flip Electronics