ARM® Cortex®-A8 Microprocessor IC i.MX51 1 Core, 32-Bit 600MHz 529-BGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX516AJM6C

DigiKey Part Number
2156-MCIMX516AJM6C-FRE-ND
Manufacturer
Manufacturer Product Number
MCIMX516AJM6C
Description
IC MPU I.MX51 600MHZ 529BGA
Customer Reference
Detailed Description
ARM® Cortex®-A8 Microprocessor IC i.MX51 1 Core, 32-Bit 600MHz 529-BGA (19x19)
Datasheet
 Datasheet
EDA/CAD Models
MCIMX516AJM6C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-A8
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
600MHz
Co-Processors/DSP
Multimedia; NEON™ SIMD
RAM Controllers
LPDDR, DDR2
Graphics Acceleration
Yes
Display & Interface Controllers
Keypad, LCD
Ethernet
10/100Mbps (1)
SATA
-
USB
USB 2.0 (3), USB 2.0 + PHY (1)
Voltage - I/O
1.2V, 1.875V, 2.775V, 3.0V
Operating Temperature
-40°C ~ 125°C (TJ)
Security Features
ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC
Mounting Type
Surface Mount
Package / Case
529-LFBGA
Supplier Device Package
529-BGA (19x19)
Additional Interfaces
1-Wire, AC'97, I2C, I2S, MMC/SD, SPI, SSI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.202
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,60 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
550,03400 €250,17 €
Unit Price without VAT:50,03400 €
Unit Price with VAT:59,54046 €