
MCF5282CVM66 | |
|---|---|
DigiKey Part Number | MCF5282CVM66-ND |
Manufacturer | |
Manufacturer Product Number | MCF5282CVM66 |
Description | IC MCU 32B 512KB FLASH 256MAPBGA |
Customer Reference | |
Detailed Description | Coldfire V2 MCF528x Microcontroller IC 32-Bit 66MHz 512KB (512K x 8) FLASH 256-MAPBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | Coldfire V2 | |
Core Size | 32-Bit | |
Speed | 66MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 150 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 256-MAPBGA (17x17) | |
Package / Case | 256-LBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,60000 € | 61,60 € |
| 10 | 51,09700 € | 510,97 € |
| 25 | 48,47440 € | 1.211,86 € |
| 100 | 45,59200 € | 4.559,20 € |
| Unit Price without VAT: | 61,60000 € |
|---|---|
| Unit Price with VAT: | 73,30400 € |











