Coldfire V2 MCF528x Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 256-MAPBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCF5281CVM80

DigiKey Part Number
MCF5281CVM80-ND
Manufacturer
Manufacturer Product Number
MCF5281CVM80
Description
IC MCU 32B 256KB FLASH 256MAPBGA
Customer Reference
Detailed Description
Coldfire V2 MCF528x Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 256-MAPBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
Coldfire V2
Core Size
32-Bit
Speed
80MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
142
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
256-MAPBGA (17x17)
Package / Case
256-LBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
45061,82498 €27.821,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:61,82498 €
Unit Price with VAT:73,57173 €