
MC9S12NE64VTU | |
|---|---|
DigiKey Part Number | MC9S12NE64VTU-ND |
Manufacturer | |
Manufacturer Product Number | MC9S12NE64VTU |
Description | IC MCU 16BIT 64KB FLASH 80TQFP |
Customer Reference | |
Detailed Description | HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 80-TQFP-EP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | HCS12 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | EBI/EMI, Ethernet, I2C, SCI, SPI | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.375V ~ 3.465V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-TQFP-EP (14x14) | |
Package / Case | 80-TQFP Exposed Pad | |
Base Product Number |


