S08 S08 Microcontroller IC 8-Bit 16MHz 2KB (2K x 8) FLASH 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08QD2VSC

DigiKey Part Number
MC9S08QD2VSC-ND
Manufacturer
Manufacturer Product Number
MC9S08QD2VSC
Description
IC MCU 8BIT 2KB FLASH 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 16MHz 2KB (2K x 8) FLASH 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC9S08QD2VSC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Core Processor
S08
Core Size
8-Bit
Speed
16MHz
Connectivity
-
Peripherals
LVD, POR, PWM, WDT
Number of I/O
4
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,60000 €2,60 €
101,94300 €19,43 €
981,60286 €157,08 €
1961,53566 €300,99 €
2941,50201 €441,59 €
5881,45269 €854,18 €
1.0781,41675 €1.527,26 €
2.5481,37520 €3.504,01 €
5.0961,34831 €6.870,99 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,60000 €
Unit Price with VAT:3,09400 €