
MC9S08JS8CWJ | |
|---|---|
DigiKey Part Number | MC9S08JS8CWJ-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08JS8CWJ |
Description | IC MCU 8BIT 8KB FLASH 20SOIC |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 48MHz 8KB (8K x 8) FLASH 20-SOIC |
Datasheet | Datasheet |
Category | Number of I/O 14 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 512 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor S08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 20-SOIC |
Connectivity LINbus, SCI, SPI, USB | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Peripherals LVD, POR, PWM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 10 | 3,22500 € | 32,25 € |
| 38 | 2,87447 € | 109,23 € |
| 114 | 2,67035 € | 304,42 € |
| 266 | 2,55064 € | 678,47 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,04560 € |



