MC9S08JM32CGT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08JM60CGT

DigiKey Part Number
MC9S08JM60CGT-ND
Manufacturer
Manufacturer Product Number
MC9S08JM60CGT
Description
IC MCU 8BIT 60KB FLASH 48QFN
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 48MHz 60KB (60K x 8) FLASH 48-QFN-EP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MC9S08JM60CGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Verified
Core Processor
S08
Core Size
8-Bit
Speed
48MHz
Connectivity
I2C, LINbus, SCI, SPI, USB
Peripherals
LVD, POR, PWM, WDT
Number of I/O
37
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 8x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-QFN-EP (7x7)
Package / Case
48-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 15.397 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.

Other Suppliers on DigiKey

15.397In Stock
Ships from Rochester Electronics, LLC