RS08 RS08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9RS08LE4CWL

DigiKey Part Number
MC9RS08LE4CWL-ND
Manufacturer
Manufacturer Product Number
MC9RS08LE4CWL
Description
IC MCU 8BIT 4KB FLASH 28SOIC
Customer Reference
Detailed Description
RS08 RS08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC9RS08LE4CWL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
RS08
Core Size
8-Bit
Speed
20MHz
Connectivity
SCI
Peripherals
LCD, LVD, POR, PWM, WDT
Number of I/O
26
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-SOIC
Package / Case
28-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.