MC9328MXLDVP15 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 11,18000 €
Datasheet
225-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9328MXLDVP15

DigiKey Part Number
MC9328MXLDVP15-ND
Manufacturer
Manufacturer Product Number
MC9328MXLDVP15
Description
IC MPU I.MXL 150MHZ 225MAPBGA
Customer Reference
Detailed Description
ARM920T Microprocessor IC i.MXL 1 Core, 32-Bit 150MHz 225-MAPBGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
MC9328MXLDVP15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
ARM920T
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
150MHz
Co-Processors/DSP
-
RAM Controllers
SDRAM
Graphics Acceleration
No
Display & Interface Controllers
LCD
Ethernet
-
SATA
-
USB
USB 1.x (1)
Voltage - I/O
1.8V, 3.0V
Operating Temperature
-30°C ~ 70°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
225-LFBGA
Supplier Device Package
225-MAPBGA (13x13)
Additional Interfaces
I2C, I2S, SPI, SSI, MMC/SD, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes