
MC92604VM | |
|---|---|
DigiKey Part Number | MC92604VM-ND |
Manufacturer | |
Manufacturer Product Number | MC92604VM |
Description | IC TRANSCEIVER FULL 2/2 196LBGA |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full Gigabit Ethernet 196-LBGA (15x15) |
Datasheet | Datasheet |
Category | Duplex Full |
Manufacturer NXP USA Inc. | Data Rate 1Gbps |
Packaging Tray | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 196-LBGA |
Protocol Gigabit Ethernet | Supplier Device Package 196-LBGA (15x15) |
Number of Drivers/Receivers 2/2 | Base Product Number |

