
MC56F83000-EVK | |
|---|---|
DigiKey Part Number | 568-MC56F83000-EVK-ND |
Manufacturer | |
Manufacturer Product Number | MC56F83000-EVK |
Description | MC56F83XXX EVK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MC56F83789 - 56800EX DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DSP | |
Core Processor | 56800EX | |
Platform | - | |
Utilized IC / Part | MC56F83789 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | CodeWarrior | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,89000 € | 46,89 € |
| Unit Price without VAT: | 46,89000 € |
|---|---|
| Unit Price with VAT: | 55,79910 € |

