
MC56F82348MLH | |
|---|---|
DigiKey Part Number | MC56F82348MLH-ND |
Manufacturer | |
Manufacturer Product Number | MC56F82348MLH |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56800EX 56F8xxx Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 56800EX | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | CANbus, I2C, SCI, SPI | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,34799 € | 2.678,39 € |
| Unit Price without VAT: | 3,34799 € |
|---|---|
| Unit Price with VAT: | 3,98411 € |




