


MC34PF4210A0ES | |
|---|---|
DigiKey Part Number | 568-13858-ND |
Manufacturer | |
Manufacturer Product Number | MC34PF4210A0ES |
Description | PF4210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Audio, Video PMIC 56-QFN-EP (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Audio, Video | |
Current - Supply | - | |
Voltage - Supply | 2.8V ~ 4.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN-EP (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 € | 8,40 € |
| 10 | 6,54000 € | 65,40 € |
| 25 | 6,07760 € | 151,94 € |
| 100 | 5,56910 € | 556,91 € |
| 260 | 5,31769 € | 1.382,60 € |
| 520 | 5,17319 € | 2.690,06 € |
| 1.040 | 5,05424 € | 5.256,41 € |
| Unit Price without VAT: | 8,40000 € |
|---|---|
| Unit Price with VAT: | 9,99600 € |

