
MC34978AEK | |
|---|---|
DigiKey Part Number | MC34978AEK-ND |
Manufacturer | |
Manufacturer Product Number | MC34978AEK |
Description | IC INTERFACE SPECIALIZED 32SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiple Switch Detection Interface 32-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MC34978AEK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Multiple Switch Detection | |
Interface | - | |
Voltage - Supply | 4.5V ~ 36V | |
Package / Case | 32-SSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 32-SOIC-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 10 | 3,09700 € | 30,97 € |
| 42 | 2,74048 € | 115,10 € |
| 126 | 2,54952 € | 321,24 € |
| 252 | 2,45607 € | 618,93 € |
| 504 | 2,37913 € | 1.199,08 € |
| 1.008 | 2,31580 € | 2.334,33 € |
| 2.520 | 2,24896 € | 5.667,38 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,85520 € |


