Parametric Equivalent



MC34931EKR2 | |
|---|---|
DigiKey Part Number | MC34931EKR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC34931EKR2 |
Description | IC BRIDGE DRIVER PAR 32SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Logic 32-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC, DC Servo | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | DC Motors, General Purpose | |
Current - Output | 5A | |
Voltage - Supply | 5V ~ 36V | |
Voltage - Load | 5V ~ 36V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-SSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 32-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,04507 € | 2.045,07 € |
| 2.000 | 1,99790 € | 3.995,80 € |
| 3.000 | 1,97429 € | 5.922,87 € |
| Unit Price without VAT: | 2,04507 € |
|---|---|
| Unit Price with VAT: | 2,43363 € |



