
MC34911BACR2 | |
|---|---|
DigiKey Part Number | MC34911BACR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC34911BACR2 |
Description | IC SYSTEM BASIS CHIP LIN 32-LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC34911BACR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | 4.5mA | |
Voltage - Supply | 5.5V ~ 27V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,37251 € | 4.745,02 € |
| Unit Price without VAT: | 2,37251 € |
|---|---|
| Unit Price with VAT: | 2,82329 € |

