
MC34713EPR2 | |
|---|---|
DigiKey Part Number | MC34713EPR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC34713EPR2 |
Description | IC REG CONV DDR 1OUT 24QFN |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 24-QFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MC34713EPR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, DDR | |
Voltage - Input | 3V ~ 6V | |
Number of Outputs | 1 | |
Voltage - Output | 0.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN-EP (4x4) | |
Base Product Number |

