
MC34671AEPR2 | |
|---|---|
DigiKey Part Number | MC34671AEPR2TR-ND - Tape & Reel (TR) MC34671AEPR2CT-ND - Cut Tape (CT) MC34671AEPR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC34671AEPR2 |
Description | IC BATT CHG LI-ION 1CELL 8UDFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-UDFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | MC34671AEPR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 600mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 10V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UDFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,35900 € | 13,59 € |
| 25 | 1,23920 € | 30,98 € |
| 100 | 1,10750 € | 110,75 € |
| 250 | 1,04468 € | 261,17 € |
| 500 | 1,00674 € | 503,37 € |
| 1.000 | 0,97554 € | 975,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,93700 € | 2.811,00 € |
| 6.000 | 0,91815 € | 5.508,90 € |
| 9.000 | 0,90870 € | 8.178,30 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |


