S912ZVMC12F3WKH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33PT2001AE

DigiKey Part Number
568-MC33PT2001AE-ND
Manufacturer
Manufacturer Product Number
MC33PT2001AE
Description
SOLENOID CONTROLLER 6 64LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solenoid Controller PMIC 64-HLQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
Solenoid Controller
Current - Supply
-
Voltage - Supply
0V ~ 72V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
64-LQFP Exposed Pad
Supplier Device Package
64-HLQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
113,33000 €13,33 €
1010,54800 €105,48 €
259,85360 €246,34 €
1608,89194 €1.422,71 €
3208,64341 €2.765,89 €
6408,43877 €5.400,81 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,33000 €
Unit Price with VAT:15,86270 €