MC33PF8200ESES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33PF8200DEES

DigiKey Part Number
568-MC33PF8200DEES-ND
Manufacturer
Manufacturer Product Number
MC33PF8200DEES
Description
IC POWER MANAGEMENT I.MX8QXP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Automotive Power Management IC for IMX8/S32x , ASIL B, 7 Buck + 4 LDO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
High Performance i.MX 8, S32x Processor Based
Current - Supply
-
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-HVQFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,68000 €9,68 €
107,58400 €75,84 €
257,05960 €176,49 €
1006,48260 €648,26 €
2606,19731 €1.611,30 €
5206,03338 €3.137,36 €
1.0405,89848 €6.134,42 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,68000 €
Unit Price with VAT:11,51920 €