


MC33HB2001EK | |
|---|---|
DigiKey Part Number | MC33HB2001EK-ND |
Manufacturer | |
Manufacturer Product Number | MC33HB2001EK |
Description | IC HALF BRIDGE DRIVER 32SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI 32-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Half Bridge (2) | |
Interface | SPI | |
Technology | Power MOSFET | |
Applications | DC Motors, General Purpose | |
Voltage - Supply | 5V ~ 28V | |
Voltage - Load | 5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-SSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 32-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,45000 € | 7,45 € |
| 10 | 5,78500 € | 57,85 € |
| 42 | 5,17571 € | 217,38 € |
| 126 | 4,84992 € | 611,09 € |
| 252 | 4,69036 € | 1.181,97 € |
| 504 | 4,55907 € | 2.297,77 € |
| 1.008 | 4,45102 € | 4.486,63 € |
| Unit Price without VAT: | 7,45000 € |
|---|---|
| Unit Price with VAT: | 8,86550 € |


