


MC33931EKR2 | |
|---|---|
DigiKey Part Number | 568-13601-2-ND - Tape & Reel (TR) 568-13601-1-ND - Cut Tape (CT) 568-13601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33931EKR2 |
Description | IC MOTOR DRIVER 5V-28V 32SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver CMOS Parallel 32-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MC33931EKR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | CMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 5A | |
Voltage - Supply | 5V ~ 28V | |
Voltage - Load | 5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 32-SSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 32-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 € | 5,71 € |
| 10 | 4,39300 € | 43,93 € |
| 25 | 4,06360 € | 101,59 € |
| 100 | 3,70150 € | 370,15 € |
| 250 | 3,52892 € | 882,23 € |
| 500 | 3,42488 € | 1.712,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,24562 € | 2.245,62 € |
| Unit Price without VAT: | 5,71000 € |
|---|---|
| Unit Price with VAT: | 6,79490 € |


