
MC33912G5AC | |
|---|---|
DigiKey Part Number | 568-14186-ND |
Manufacturer | |
Manufacturer Product Number | MC33912G5AC |
Description | IC SYSTEM BASIS CHIP 32LQFP |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC33912G5AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | System Basis Chip | |
Current - Supply | 4.5mA | |
Voltage - Supply | 5.5V ~ 27V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |

