
MC33907NAE | |
|---|---|
DigiKey Part Number | MC33907NAE-ND |
Manufacturer | |
Manufacturer Product Number | MC33907NAE |
Description | IC REG AUTO APPL 6OUT 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - Power Supply, Automotive Applications Voltage Regulator IC 6 Output 48-HLQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC33907NAE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Power Supply, Automotive Applications | |
Voltage - Input | -1V ~ 40V | |
Number of Outputs | 6 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-HLQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,69000 € | 9,69 € |
| 10 | 7,58900 € | 75,89 € |
| 25 | 7,06440 € | 176,61 € |
| 100 | 6,48710 € | 648,71 € |
| 250 | 6,21192 € | 1.552,98 € |
| 500 | 6,04610 € | 3.023,05 € |
| 1.000 | 5,90963 € | 5.909,63 € |
| Unit Price without VAT: | 9,69000 € |
|---|---|
| Unit Price with VAT: | 11,53110 € |


