MC33907AER2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 0
Unit Price: 5,79733 €
Datasheet
MC35FS6503NAE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33907AER2

DigiKey Part Number
MC33907AER2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33907AER2
Description
IC REG AUTO APPL 6OUT 48LQFP
Customer Reference
Detailed Description
- Power Supply, Automotive Applications Voltage Regulator IC 6 Output 48-HLQFP (7x7)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Power Supply, Automotive Applications
Voltage - Input
-1V ~ 40V
Number of Outputs
6
Voltage - Output
Multiple
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
48-LQFP Exposed Pad
Supplier Device Package
48-HLQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types