MFR Recommended

MC33662BLEF | |
|---|---|
DigiKey Part Number | 568-13347-ND |
Manufacturer | |
Manufacturer Product Number | MC33662BLEF |
Description | IC TRANSCEIVER 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33662BLEF Models |
Category | Data Rate 20kbps |
Manufacturer NXP USA Inc. | Voltage - Supply 7V ~ 18V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LINbus | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TJA1421AT/0Z | NXP USA Inc. | 0 | 568-TJA1421AT/0ZTR-ND | 0,30256 € | MFR Recommended |


