
MC32PF1510A1EPR2 | |
|---|---|
DigiKey Part Number | 568-14649-2-ND - Tape & Reel (TR) 568-14649-1-ND - Cut Tape (CT) 568-14649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC32PF1510A1EPR2 |
Description | PF1510 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Embedded Systems, Low-Power IoT, Mobile/Wearable Devices PMIC 40-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Embedded Systems, Low-Power IoT, Mobile/Wearable Devices | |
Current - Supply | - | |
Voltage - Supply | 3.8V ~ 7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 2,79600 € | 27,96 € |
| 25 | 2,57200 € | 64,30 € |
| 100 | 2,32630 € | 232,63 € |
| 250 | 2,20916 € | 552,29 € |
| 500 | 2,13858 € | 1.069,29 € |
| 1.000 | 2,08045 € | 2.080,45 € |
| 2.500 | 2,01910 € | 5.047,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,85490 € | 9.274,50 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |

