MC13237CHT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 52
Unit Price: 5,43000 €
Datasheet
48-MAPLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC13237CHT

DigiKey Part Number
MC13237CHT-ND
Manufacturer
Manufacturer Product Number
MC13237CHT
Description
IC RF TXRX+MCU 802.15.4 48MAPLGA
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 2.4GHz 48-VFQFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
-
Modulation
O-QPSK
Frequency
Data Rate (Max)
250kbps
Power - Output
2dBm
Sensitivity
-93dBm
Memory Size
128kB Flash, 8kB RAM
Serial Interfaces
I2C, SPI, UART
GPIO
28
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
22.3mA ~ 34.2mA
Current - Transmitting
26.6mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-MAPLGA (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 260 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

260In Stock
Ships from Flip Electronics