


MAC57D5MB | |
|---|---|
DigiKey Part Number | MAC57D5MB-ND |
Manufacturer | |
Manufacturer Product Number | MAC57D5MB |
Description | MAC57D5XX EVAL BRD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MAC57D5xx - ARM® Cortex®-A5, Cortex®-M0+, Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Category | Core Processor ARM® Cortex®-A5, Cortex®-M0+, Cortex®-M4 |
Mfr | Utilized IC / Part MAC57D5xx |
Packaging Bulk | Mounting Type Socket |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 584,07000 € | 584,07 € |
| Unit Price without VAT: | 584,07000 € |
|---|---|
| Unit Price with VAT: | 695,04330 € |



