M68DEMO908GB60E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 3
Unit Price: 26,33000 €
Datasheet
M68DEMO908GB60E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M68DEMO908GB60E

DigiKey Part Number
M68DEMO908GB60E-ND
Manufacturer
Manufacturer Product Number
M68DEMO908GB60E
Description
MC9S08GB60 EVAL BRD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
MC9S08GB60 HCS08 HCS08 MCU 8-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 8-Bit
Core Processor
HCS08
Platform
-
Utilized IC / Part
MC9S08GB60
Mounting Type
Fixed
Contents
Board(s), Cable(s), Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
152,77000 €52,77 €
Manufacturers Standard Package
Unit Price without VAT:52,77000 €
Unit Price with VAT:62,79630 €