
LS2044ASN711B | |
|---|---|
DigiKey Part Number | 568-LS2044ASN711B-ND |
Manufacturer | |
Manufacturer Product Number | LS2044ASN711B |
Description | IC MPU QORIQ 2.1GHZ 1292FCPBGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A72 Microprocessor IC QorIQ® Layerscape 4 Core, 64-Bit 2.1GHz 1292-FCPBGA (37.5x37.5) |
Datasheet | Datasheet |
Category | Ethernet 10GbE (8), 1GbE (16), 2.5GbE (1) |
Manufacturer NXP USA Inc. | SATA SATA 6Gbps (2) |
Series | USB USB 3.0 + PHY (2) |
Packaging Tray | Operating Temperature 0°C ~ 105°C (TA) |
Part Status Active | Security Features Secure Boot, TrustZone® |
Core Processor ARM® Cortex®-A72 | Mounting Type Surface Mount |
Number of Cores/Bus Width 4 Core, 64-Bit | Package / Case 1292-BBGA, FCBGA |
Speed 2.1GHz | Supplier Device Package 1292-FCPBGA (37.5x37.5) |
RAM Controllers DDR4 | Additional Interfaces eMMC/SD/SDIO, I2C, PCIe, SPI, UART |
Graphics Acceleration No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 328,65952 € | 6.901,85 € |
| Unit Price without VAT: | 328,65952 € |
|---|---|
| Unit Price with VAT: | 391,10483 € |

