LS1088A-RDB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 25
Unit Price: 2.631,65000 €
Datasheet
LS1088A QorIQ® ARM® Cortex®-A53 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LS1088A QorIQ® ARM® Cortex®-A53 MPU Embedded Evaluation Board
LS1088A-RDB Contents
Maximize Efficiency by Accurately Reducing Core Voltage

LS1088A-RDB

DigiKey Part Number
568-13077-ND
Manufacturer
Manufacturer Product Number
LS1088A-RDB
Description
LS1088A EVAL BRD
Customer Reference
Detailed Description
LS1088A QorIQ® ARM® Cortex®-A53 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MPU
Core Processor
ARM® Cortex®-A53
Platform
-
Utilized IC / Part
LS1088A
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes