ARM® Cortex®-A53 Microprocessor IC QorIQ® Layerscape 4 Core, 64-Bit 1.4GHz 780-FBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS1048ASN7PTA

DigiKey Part Number
LS1048ASN7PTA-ND
Manufacturer
Manufacturer Product Number
LS1048ASN7PTA
Description
IC MPU QORIQ 1.4GHZ 780FBGA
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A53 Microprocessor IC QorIQ® Layerscape 4 Core, 64-Bit 1.4GHz 780-FBGA (23x23)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ethernet
10GbE (2), 1GbE (8)
Manufacturer
NXP USA Inc.
SATA
SATA 6Gbps (1)
Series
USB
USB 3.0 (2) + PHY
Packaging
Tray
Operating Temperature
0°C ~ 105°C
Part Status
Active
Security Features
Secure Boot, TrustZone®
Core Processor
ARM® Cortex®-A53
Mounting Type
Surface Mount
Number of Cores/Bus Width
4 Core, 64-Bit
Package / Case
780-BFBGA, FCBGA
Speed
1.4GHz
Supplier Device Package
780-FBGA (23x23)
RAM Controllers
DDR4
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
Tray
QuantityUnit PriceExt Price
60161,47183 €9.688,31 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:161,47183 €
Unit Price with VAT:192,15148 €