
LS1046ARDB-PB | |
|---|---|
DigiKey Part Number | 568-13594-ND |
Manufacturer | |
Manufacturer Product Number | LS1046ARDB-PB |
Description | LS1046A EVAL BRD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LS1046A QorIQ® ARM® Cortex®-A72 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A72 | |
Platform | - | |
Utilized IC / Part | LS1046A | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.469,02000 € | 1.469,02 € |
| Unit Price without VAT: | 1.469,02000 € |
|---|---|
| Unit Price with VAT: | 1.748,13380 € |

