
LS1044ASE7MQA | |
|---|---|
DigiKey Part Number | LS1044ASE7MQA-ND |
Manufacturer | |
Manufacturer Product Number | LS1044ASE7MQA |
Description | IC MPU QORLQ LS1 1.2GHZ 780FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC QorlQ LS1 4 Core, 64-Bit 1.2GHz 780-FBGA (23x23) |
Category | Display & Interface Controllers LVDS |
Manufacturer NXP USA Inc. | Ethernet 10GbE (2), 1GbE (8) |
Series | SATA SATA 6Gbps (1) |
Packaging Tray | USB USB 3.0 + PHY (2) |
Part Status Active | Operating Temperature 0°C ~ 105°C (TA) |
Core Processor ARM® Cortex®-A53 | Security Features Secure Boot, TrustZone® |
Number of Cores/Bus Width 4 Core, 64-Bit | Mounting Type Surface Mount |
Speed 1.2GHz | Package / Case 780-BFBGA, FCBGA |
Co-Processors/DSP Multimedia; NEON™ SIMD | Supplier Device Package 780-FBGA (23x23) |
RAM Controllers DDR4 | Additional Interfaces eMMC, I2C, IFC, PCI, SPI, UART |
Graphics Acceleration Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 94,10600 € | 5.646,36 € |
| Unit Price without VAT: | 94,10600 € |
|---|---|
| Unit Price with VAT: | 111,98614 € |

