
LS1027ASE7HNA | |
|---|---|
DigiKey Part Number | 568-LS1027ASE7HNA-ND |
Manufacturer | |
Manufacturer Product Number | LS1027ASE7HNA |
Description | IC MPU QORIQ 800MHZ 448FBGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A72 Microprocessor IC QorIQ® Layerscape 2 Core, 64-Bit 800MHz 448-FBGA (17x17) |
Datasheet | Datasheet |
Category | Ethernet 1Gbps (1), 2.5Gbps (5) |
Manufacturer NXP USA Inc. | SATA SATA 6Gbps (1) |
Series | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 448-BFBGA |
Core Processor ARM® Cortex®-A72 | Supplier Device Package 448-FBGA (17x17) |
Number of Cores/Bus Width 2 Core, 64-Bit | Additional Interfaces CANbus, I2C, SPI, UART |
Speed 800MHz | Base Product Number |
RAM Controllers DDR3L SDRAM, DDR4 SDRAM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 54,71611 € | 4.924,45 € |
| Unit Price without VAT: | 54,71611 € |
|---|---|
| Unit Price with VAT: | 65,11217 € |

