
LS1026AXE8P1A | |
|---|---|
DigiKey Part Number | LS1026AXE8P1A-ND |
Manufacturer | |
Manufacturer Product Number | LS1026AXE8P1A |
Description | IC MPU QORIQ 1.4GHZ 780FCPBGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A72 Microprocessor IC QorIQ® Layerscape 2 Core, 64-Bit 1.4GHz 780-FCPBGA (23x23) |
Datasheet | Datasheet |
Category | Ethernet 10GbE (2), 2.5GbE (1), 1GbE (4) |
Manufacturer NXP USA Inc. | SATA SATA 6Gbps (1) |
Series | USB USB 3.0 (3) + PHY |
Packaging Tray | Operating Temperature -40°C ~ 105°C |
Part Status Active | Security Features Secure Boot, TrustZone® |
Core Processor ARM® Cortex®-A72 | Mounting Type Surface Mount |
Number of Cores/Bus Width 2 Core, 64-Bit | Package / Case 780-FBGA, FCBGA |
Speed 1.4GHz | Supplier Device Package 780-FCPBGA (23x23) |
RAM Controllers DDR4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 73,29583 € | 4.397,75 € |
| Unit Price without VAT: | 73,29583 € |
|---|---|
| Unit Price with VAT: | 87,22204 € |

