
LS1023ASE8MNLB | |
|---|---|
DigiKey Part Number | LS1023ASE8MNLB-ND |
Manufacturer | |
Manufacturer Product Number | LS1023ASE8MNLB |
Description | IC MPU QORIQ 1.2GHZ 780FCPBGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC QorIQ® Layerscape 2 Core, 64-Bit 1.2GHz 780-FCPBGA (23x23) |
Datasheet | Datasheet |
Category | Ethernet 1GbE (7) or 10GbE (1) & 1GbE (5) |
Manufacturer NXP USA Inc. | SATA SATA 6Gbps (1) |
Series | USB USB 3.0 (2) + PHY |
Packaging Tray | Operating Temperature 0°C ~ 105°C |
Part Status Active | Security Features Secure Boot, TrustZone® |
Core Processor ARM® Cortex®-A53 | Mounting Type Surface Mount |
Number of Cores/Bus Width 2 Core, 64-Bit | Package / Case 780-FBGA, FCBGA |
Speed 1.2GHz | Supplier Device Package 780-FCPBGA (23x23) |
RAM Controllers DDR3L, DDR4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 76,53333 € | 4.592,00 € |
| Unit Price without VAT: | 76,53333 € |
|---|---|
| Unit Price with VAT: | 91,07466 € |

