
LS1023ACE9PQB | |
|---|---|
DigiKey Part Number | 568-LS1023ACE9PQB-ND |
Manufacturer | |
Manufacturer Product Number | LS1023ACE9PQB |
Description | LAYERSCAPE 64-BIT ARM CORTEX-A53 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC QorlQ LS1 2 Core, 64-Bit 1.4GHz 780-FBGA (23x23) |
Datasheet | Datasheet |
Category | Ethernet 1GbE (4), 2.5GbE (2), 10GbE (1) |
Manufacturer NXP USA Inc. | SATA SATA 6Gbps (1) |
Series | USB USB 3.0 + PHY (3) |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Security Features ARM TZ, Boot Security |
Core Processor ARM® Cortex®-A53 | Mounting Type Surface Mount |
Number of Cores/Bus Width 2 Core, 64-Bit | Package / Case 780-BFBGA, FCBGA |
Speed 1.4GHz | Supplier Device Package 780-FBGA (23x23) |
RAM Controllers DDR3L, DDR4 | Additional Interfaces eMMC/SD/SDIO, I2C, SPI, UART |
Graphics Acceleration No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 82,35317 € | 4.941,19 € |
| Unit Price without VAT: | 82,35317 € |
|---|---|
| Unit Price with VAT: | 98,00027 € |

