
LS1021AXE7MQB | |
|---|---|
DigiKey Part Number | LS1021AXE7MQB-ND |
Manufacturer | |
Manufacturer Product Number | LS1021AXE7MQB |
Description | IC MPU QORIQ 1.2GHZ 525FCPBGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC QorIQ® Layerscape 2 Core, 32-Bit 1.2GHz 525-FCPBGA (19x19) |
Datasheet | Datasheet |
Category | Ethernet GbE (3) |
Manufacturer NXP USA Inc. | SATA SATA 6Gbps (1) |
Series | USB USB 3.0 (1) + PHY |
Packaging Tray | Operating Temperature -40°C ~ 105°C |
Part Status Active | Security Features Secure Boot, TrustZone® |
Core Processor ARM® Cortex®-A7 | Mounting Type Surface Mount |
Number of Cores/Bus Width 2 Core, 32-Bit | Package / Case 525-FBGA, FCBGA |
Speed 1.2GHz | Supplier Device Package 525-FCPBGA (19x19) |
RAM Controllers DDR3L, DDR4 | Base Product Number |
Display & Interface Controllers 2D-ACE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 45,85238 € | 3.851,60 € |
| Unit Price without VAT: | 45,85238 € |
|---|---|
| Unit Price with VAT: | 54,56433 € |

