


LS1020ASN7HNB | |
|---|---|
DigiKey Part Number | LS1020ASN7HNB-ND |
Manufacturer | |
Manufacturer Product Number | LS1020ASN7HNB |
Description | IC MPU QORIQ 800MHZ 525FCPBGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC QorIQ® Layerscape 2 Core, 32-Bit 800MHz 525-FCPBGA (19x19) |
Datasheet | Datasheet |
Category | Ethernet GbE (3) |
Manufacturer NXP USA Inc. | SATA SATA 3Gbps (1) |
Series | USB USB 2.0 (1), USB 3.0 + PHY |
Packaging Tray | Operating Temperature 0°C ~ 105°C |
Part Status Active | Security Features Secure Boot, TrustZone® |
Core Processor ARM® Cortex®-A7 | Mounting Type Surface Mount |
Number of Cores/Bus Width 2 Core, 32-Bit | Package / Case 525-FBGA, FCBGA |
Speed 800MHz | Supplier Device Package 525-FCPBGA (19x19) |
Co-Processors/DSP Multimedia; NEON™ SIMD | Base Product Number |
RAM Controllers DDR3L, DDR4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 35,32024 € | 2.966,90 € |
| Unit Price without VAT: | 35,32024 € |
|---|---|
| Unit Price with VAT: | 42,03109 € |

