
LS1017ASE7PQA | |
|---|---|
DigiKey Part Number | 568-LS1017ASE7PQA-ND |
Manufacturer | |
Manufacturer Product Number | LS1017ASE7PQA |
Description | LAYERSCAPE 64-BIT ARM CORTEX-A72 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A72 Microprocessor IC QorIQ® Layerscape 1 Core, 64-Bit 1.5GHz 448-FBGA (17x17) |
Datasheet | Datasheet |
Category | Ethernet 1Gbps (1), 2.5Gbps (5) |
Manufacturer NXP USA Inc. | SATA SATA 6Gbps (1) |
Series | USB USB 3.0 (2) |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Security Features Secure Boot, TrustZone® |
Core Processor ARM® Cortex®-A72 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 64-Bit | Package / Case 448-BFBGA |
Speed 1.5GHz | Supplier Device Package 448-FBGA (17x17) |
RAM Controllers DDR3L, DDR4 | Additional Interfaces CANbus, I2C, SPI, UART |
Graphics Acceleration Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 61,19956 € | 5.507,96 € |
| Unit Price without VAT: | 61,19956 € |
|---|---|
| Unit Price with VAT: | 72,82748 € |

