
LS1012AXE7HKB | |
|---|---|
DigiKey Part Number | 568-14060-ND |
Manufacturer | |
Manufacturer Product Number | LS1012AXE7HKB |
Description | IC MPU QORIQ 800MHZ 211FCLGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC QorIQ® Layerscape 1 Core, 64-Bit 800MHz 211-FCLGA (9.6x9.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 | |
Number of Cores/Bus Width | 1 Core, 64-Bit | |
Speed | 800MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR3L | |
Graphics Acceleration | - | |
Display & Interface Controllers | - | |
Ethernet | GbE (2) | |
SATA | SATA 6Gbps (1) | |
USB | USB 2.0 (1), USB 3.0 + PHY | |
Voltage - I/O | - | |
Operating Temperature | -40°C ~ 105°C | |
Security Features | Secure Boot, TrustZone® | |
Mounting Type | Surface Mount | |
Package / Case | 211-VFLGA | |
Supplier Device Package | 211-FCLGA (9.6x9.6) | |
Additional Interfaces | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,70000 € | 34,70 € |
| 10 | 28,26200 € | 282,62 € |
| 25 | 26,65400 € | 666,35 € |
| 168 | 24,38417 € | 4.096,54 € |
| 336 | 23,81673 € | 8.002,42 € |
| Unit Price without VAT: | 34,70000 € |
|---|---|
| Unit Price with VAT: | 41,29300 € |

