LPC824M201JHI33E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 373
Unit Price: 1,50000 €
Datasheet
ARM® Cortex®-M0+ LPC82x Microcontroller IC 32-Bit 30MHz 32KB (32K x 8) FLASH 32-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC824M201JHI33E

DigiKey Part Number
568-11572-ND
Manufacturer
Manufacturer Product Number
LPC824M201JHI33E
Description
IC MCU 32BIT 32KB FLASH 32HVQFN
Customer Reference
Detailed Description
ARM® Cortex®-M0+ LPC82x Microcontroller IC 32-Bit 30MHz 32KB (32K x 8) FLASH 32-HVQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
30MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
29
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-HVQFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types