LPC812M101FD20FP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 14
Unit Price: 1,73000 €
Datasheet
ARM® Cortex®-M0+ LPC81xM Microcontroller IC 32-Bit 30MHz 16KB (16K x 8) FLASH 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+ LPC81xM Microcontroller IC 32-Bit 30MHz 16KB (16K x 8) FLASH 20-SO
MCUXpresso Software & Tools Announcement from Geoff Lees

LPC812M101FD20FP

DigiKey Part Number
568-10180-5-ND
Manufacturer
Manufacturer Product Number
LPC812M101FD20FP
Description
IC MCU 32BIT 16KB FLASH 20SO
Customer Reference
Detailed Description
ARM® Cortex®-M0+ LPC81xM Microcontroller IC 32-Bit 30MHz 16KB (16K x 8) FLASH 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
18
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tube
RAM Size
4K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0+
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
30MHz
Supplier Device Package
20-SO
Connectivity
I2C, SPI, UART/USART
Package / Case
20-SOIC (0.295", 7.50mm Width)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LPC812M101JD20FPNXP USA Inc.14568-10435-5-ND1,73000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes